895-046-556-812

Heilind Number:EDA895-046-556-812
Manufacturer:EDAC
Manufacturer Number:895-046-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it's not just stylish but also durable, thanks to its UL 94V-0 Polyphenylene Sulfide housing material. With two rows of 46 positions each, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working in extreme heat or cold, this connector can handle it, with an operating temperature range of -40 to 105 °C. Its straight mount orientation makes installation a breeze, making it a must-have for any PCB project. Elevate your connectivity game with this top-of-the-line card edge connector.