895-046-558-101

Heilind Number:EDA895-046-558-101
Manufacturer:EDAC
Manufacturer Number:895-046-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-558-101

Detailed Description

Enhance connectivity in electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 46 positions, ensuring reliable communication between circuit boards. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting performance even in harsh environments. With a copper alloy contact material and a pitch of .1 inches, it enables efficient data transfer with minimal signal loss. Whether for industrial machinery or consumer electronics, this connector is the perfect solution for demanding applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent functionality in various operating conditions. Upgrade your connectivity solutions with this essential component.