895-046-558-102

Heilind Number:EDA895-046-558-102
Manufacturer:EDAC
Manufacturer Number:895-046-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-558-102

Detailed Description

Effortlessly connect circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in any application. Boasting 46 positions on a single row, it offers ample connectivity options, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Crafted with copper alloy contacts, it guarantees excellent conductivity. The right-angle mount orientation further enhances flexibility during installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments, making it a versatile choice for your connectivity needs.