895-046-558-103

Heilind Number:EDA895-046-558-103
Manufacturer:EDAC
Manufacturer Number:895-046-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-558-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 46 positions in a single row with a pitch of .1 inch and row spacing of .2 inch, allowing for precise and efficient signal transmission. The connector's durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh operating conditions, with an impressive temperature range of -40 to 105°C. Equipped with copper alloy contacts, it guarantees low contact resistance and high conductivity, while the right-angle mount orientation facilitates easy installation onto PCBs. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.