895-046-558-201

Heilind Number:EDA895-046-558-201
Manufacturer:EDAC
Manufacturer Number:895-046-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-558-201

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 46 positions, ensuring optimal performance. The right-angle mount orientation allows for convenient placement on your PCB, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is effortless. Crafted with copper alloy contacts and an operating temperature range of -40 to 105 °C, this connector is both efficient and robust. Elevate your PCB assembly with this essential component.