895-046-558-412

Heilind Number:EDA895-046-558-412
Manufacturer:EDAC
Manufacturer Number:895-046-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-558-412

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board card edge connector. Designed for optimal functionality, it features 46 positions with a single row layout, ensuring seamless and efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. The contact material, made of Copper Alloy, offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for easy and secure installation. Its right-angle mount orientation further enhances versatility in various electronic setups. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this reliable and high-quality connector.