895-046-558-804

Heilind Number:EDA895-046-558-804
Manufacturer:EDAC
Manufacturer Number:895-046-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of 46 copper alloy contacts, this connector ensures secure and reliable data transmission. The right-angle mount orientation and .1-inch pitch offer versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your electronic projects with this essential component, perfect for applications in telecommunications, industrial automation, and beyond. Trust in its quality and efficiency for seamless connectivity solutions.