895-046-558-808

Heilind Number:EDA895-046-558-808
Manufacturer:EDAC
Manufacturer Number:895-046-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-558-808

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. With 46 positions and a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable power delivery and signal transfer. The right-angle mount orientation offers flexibility in installation, while the copper alloy contact material guarantees longevity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your setup with this efficient connector for seamless connectivity.