895-046-559-101

Heilind Number:EDA895-046-559-101
Manufacturer:EDAC
Manufacturer Number:895-046-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-559-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration into your electronic systems, this connector boasts 46 positions with a 1-row configuration, offering ample space for secure and efficient data transfer. The right-angle mount orientation ensures optimal space utilization and easy access in confined areas. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation, even in harsh environments with operating temperatures ranging from -40 to 105 °C. The copper alloy contact material ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise and stable connections. Upgrade your PCB assembly with this high-performance connector, perfect for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Trust in its quality and performance to take your connectivity solutions to the next level.