895-046-559-102

Heilind Number:EDA895-046-559-102
Manufacturer:EDAC
Manufacturer Number:895-046-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 46 positions in a single row with a narrow pitch of .1 inches, ensuring efficient data transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability even in harsh environments, with an operating temperature range of -40 to 105°C. Its right-angle mount orientation offers versatility in assembly, while the copper alloy contact material ensures optimal conductivity. Perfect for a wide range of applications, this connector is a vital component for your electronic projects. Elevate your connectivity solutions with this essential connector.