895-046-559-108

Heilind Number:EDA895-046-559-108
Manufacturer:EDAC
Manufacturer Number:895-046-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-559-108

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 46 positions with a compact .1-inch pitch, ensuring precise and secure connections. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliable performance even in harsh conditions, with an operating temperature range of -40 to 105°C. The right-angle mount orientation and single-row configuration make it ideal for space-saving installations. Elevate your electronic assembly with this essential component.