895-046-559-212

Heilind Number:EDA895-046-559-212
Manufacturer:EDAC
Manufacturer Number:895-046-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-559-212

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a robust housing material of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The sleek black exterior adds a touch of sophistication to your setup, while the right-angle mount orientation offers versatility in installation. With two rows and 46 positions, it provides ample connectivity options for your PCBs. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your electronic projects with this essential component.