895-046-560-201

Heilind Number:EDA895-046-560-201
Manufacturer:EDAC
Manufacturer Number:895-046-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance 46-position card edge connector. Designed for seamless board-to-board integration, it boasts durable construction with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable power delivery. Featuring a compact pitch of .1 inches and two rows for efficient signal transmission, it ensures precise alignment with a straight mount orientation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for enhanced connectivity and performance.