895-046-560-208

Heilind Number:EDA895-046-560-208
Manufacturer:EDAC
Manufacturer Number:895-046-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-560-208

Detailed Description

Upgrade your connectivity with this ultra-efficient, dual-row Card Edge Connector. Designed for seamless integration on PCBs, this connector features a total of 46 positions for optimal versatility. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any operating environment. Crafted with high-quality Copper Alloy contacts, it offers superior conductivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse applications. Perfect for demanding industrial or commercial projects, this connector is a must-have for your connectivity needs.