895-046-560-802

Heilind Number:EDA895-046-560-802
Manufacturer:EDAC
Manufacturer Number:895-046-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-046-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-046-560-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector in sleek black. With a durable housing material of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, it ensures reliable performance. Featuring two rows with a pitch of .1 inch and a row spacing of .2 inch, it offers seamless integration on your PCB. With 46 positions available, you can easily accommodate multiple connections. Designed for straight mount orientation, it simplifies installation. Operable in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic assembly with this essential connector.