895-047-520-103

Heilind Number:EDA895-047-520-103
Manufacturer:EDAC
Manufacturer Number:895-047-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-520-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 47 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Its copper alloy contact material and 3A amperage rating deliver optimal conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this reliable and efficient connector.