895-047-520-104

Heilind Number:EDA895-047-520-104
Manufacturer:EDAC
Manufacturer Number:895-047-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-520-104

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it guarantees long-lasting performance. With 47 positions arranged in a single row at a .1-inch pitch and .2-inch row spacing, it offers efficient and space-saving connectivity solutions. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential component for optimal performance.