895-047-520-107

Heilind Number:EDA895-047-520-107
Manufacturer:EDAC
Manufacturer Number:895-047-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-520-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Card Edge Connector. Featuring a single row of 47 positions with a pitch of .1 inches and row spacing of .2 inches, it ensures precision in your PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The straight mount orientation offers easy installation on your circuit boards. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is optimized for efficiency and longevity. Perfect for various applications in the electronics industry, it's a must-have component for seamless board-to-board connections.