895-047-520-108

Heilind Number:EDA895-047-520-108
Manufacturer:EDAC
Manufacturer Number:895-047-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-520-108

Detailed Description

Enhance connectivity with our high-performance Board to Board PCB Connector, featuring 47 positions in a single row for seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, this connector ensures robust and efficient power delivery with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in diverse environments. Ideal for a variety of applications, this connector is a vital component for achieving optimal connectivity in your PCB designs. Elevate your projects with this essential connector for seamless data transmission.