895-047-520-412

Heilind Number:EDA895-047-520-412
Manufacturer:EDAC
Manufacturer Number:895-047-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-520-412

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Engineered for seamless integration, it features 47 positions for optimal versatility. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in challenging environments. Each contact is precision-molded from Copper Alloy, guaranteeing efficient signal transfer. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise alignment on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.