895-047-521-104

Heilind Number:EDA895-047-521-104
Manufacturer:EDAC
Manufacturer Number:895-047-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-521-104

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 47 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments. Crafted with precision, the connectors boast Copper Alloy contacts for secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, they provide seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various applications. Upgrade your setup with this essential component, a perfect solution for your connectivity needs.