895-047-521-403

Heilind Number:EDA895-047-521-403
Manufacturer:EDAC
Manufacturer Number:895-047-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-521-403

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector in sleek Black. Designed for optimal performance, it features a single row of 47 positions with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Suitable for a wide range of applications, this connector offers a straight mount orientation and operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component, meeting the highest industry standards for performance and durability.