895-047-521-404

Heilind Number:EDA895-047-521-404
Manufacturer:EDAC
Manufacturer Number:895-047-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-521-404

Detailed Description

Upgrade your PCB connections with our advanced Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a total of 47 positions in a single row, ensuring efficient and reliable data transmission. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, guaranteeing optimal connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety, while the contact material, Copper Alloy, ensures high conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB setup today with this essential component.