895-047-521-412

Heilind Number:EDA895-047-521-412
Manufacturer:EDAC
Manufacturer Number:895-047-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-521-412

Detailed Description

Elevate your connectivity with this sleek black Card Edge Connector. Designed for seamless integration in PCB applications, it boasts a single-row layout with 47 positions, ensuring optimal performance. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and efficient signal transmission. With a compact pitch of .1 inch and row spacing of .2 inch, it's ideal for high-density setups. Its straight mount orientation offers versatility, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your system with this essential component for seamless data transfer and functionality.