895-047-521-602

Heilind Number:EDA895-047-521-602
Manufacturer:EDAC
Manufacturer Number:895-047-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-521-602

Detailed Description

Enhance your PCB connectivity with our 47-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The copper alloy contact material guarantees enhanced conductivity, while its straight mount orientation simplifies installation. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your systems with this high-quality component, perfect for demanding industrial scenarios.