895-047-521-603

Heilind Number:EDA895-047-521-603
Manufacturer:EDAC
Manufacturer Number:895-047-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-521-603

Detailed Description

Efficiently connect your PCB components with this high-quality Board To Board PCB Connector. With 47 positions available in a single row, it offers ample space for seamless connectivity. The straight mount orientation and .1-inch pitch make it easy to install, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in various environments. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding applications. Upgrade your connectivity solutions with this essential component.