895-047-521-607

Heilind Number:EDA895-047-521-607
Manufacturer:EDAC
Manufacturer Number:895-047-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-521-607

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 47 positions and a single row design, it ensures seamless and reliable connectivity for your electronic components. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers convenient and efficient assembly. Crafted with precision, the contact material is made of Copper Alloy, providing optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential connector for enhanced performance and durability.