895-047-523-102

Heilind Number:EDA895-047-523-102
Manufacturer:EDAC
Manufacturer Number:895-047-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-523-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. With a single row design and a pitch of .1 inches, it offers seamless integration on your board. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Boasting 47 positions and a current rating of 3A, it accommodates a wide range of connections with ease. Whether you're working on industrial machinery or electronic devices, this connector is a must-have for your project. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand harsh environments without compromising performance. Upgrade your PCB interconnects with this essential component, meeting the highest standards of quality and efficiency.