895-047-523-407

Heilind Number:EDA895-047-523-407
Manufacturer:EDAC
Manufacturer Number:895-047-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-523-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed to streamline data transmission, this connector boasts 47 positions in a single row, ensuring seamless communication between circuit boards. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in challenging environments. The copper alloy contact material ensures optimal signal conductivity, while the 3A amperage and .1-inch pitch meet industry standards for efficiency. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for various applications, making it a must-have in your PCB assembly toolkit.