895-047-523-412

Heilind Number:EDA895-047-523-412
Manufacturer:EDAC
Manufacturer Number:895-047-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-523-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 47 positions with a single row layout and a compact .1-inch pitch. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh environments. Each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of industrial applications. Elevate your PCB designs with this essential component.