895-047-524-101

Heilind Number:EDA895-047-524-101
Manufacturer:EDAC
Manufacturer Number:895-047-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-524-101

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 47 positions in a single row, ensuring efficient connectivity. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made of robust Copper Alloy, offering reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is effortless. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures dependable performance in various environments. Elevate your electronics with this essential connector.