895-047-524-404

Heilind Number:EDA895-047-524-404
Manufacturer:EDAC
Manufacturer Number:895-047-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-524-404

Detailed Description

Efficiently connect your PCBs with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 47 positions, allowing for optimal communication between boards. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in use. Each contact is made of high-quality Copper Alloy, guaranteeing reliable connectivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications. Upgrade your connectivity with this straight-mount connector, perfect for all your PCB linking needs.