895-047-524-604

Heilind Number:EDA895-047-524-604
Manufacturer:EDAC
Manufacturer Number:895-047-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-524-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 47 positions on a single row, ensuring optimal versatility for your connectivity needs. The black UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety in all operating environments, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Its straight mount orientation offers easy installation, and with an amperage of 3 A, it delivers efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of connectors and elevate your PCB assembly experience.