895-047-525-108

Heilind Number:EDA895-047-525-108
Manufacturer:EDAC
Manufacturer Number:895-047-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-525-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row with a pitch of .1 inches, ensuring efficient data and power transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. The straight mount orientation and compact form factor make it ideal for space-constrained applications. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of electronic devices, from industrial equipment to consumer electronics. Upgrade your connectivity solutions today with this versatile and dependable connector.