895-047-525-404

Heilind Number:EDA895-047-525-404
Manufacturer:EDAC
Manufacturer Number:895-047-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-525-404

Detailed Description

Elevate your PCB connectivity with this high-performance 47-position Card Edge Connector. Designed for seamless board-to-board communication, it offers reliable power transmission with an amperage of 3A. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each row features precise copper alloy contacts, spaced at a pitch of .1 inches for efficient data transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your setup and experience seamless connectivity with this essential component.