895-047-525-408

Heilind Number:EDA895-047-525-408
Manufacturer:EDAC
Manufacturer Number:895-047-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-525-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge 47-position Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Crafted from high-quality Copper Alloy, the contact material guarantees reliable performance. Whether for industrial or commercial use, its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component.