895-047-525-603

Heilind Number:EDA895-047-525-603
Manufacturer:EDAC
Manufacturer Number:895-047-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-525-603

Detailed Description

Enhance connectivity on your PCB with our high-quality Card Edge Connector. Featuring 47 positions in a single row, this black connector ensures efficient power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications, making it a must-have in your electronic projects. Trust in its superior quality and precision engineering for seamless board-to-board connections.