895-047-540-102

Heilind Number:EDA895-047-540-102
Manufacturer:EDAC
Manufacturer Number:895-047-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-540-102

Detailed Description

Enhance your connectivity with our cutting-edge Card Edge Connector. Engineered for superior performance, this essential component features 47 positions in a single row, ensuring seamless communication between circuit boards. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any environment. Its straight mount orientation and a pitch of .1 inches offer easy installation on PCBs, while copper alloy contacts provide reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronic projects with this high-quality connector.