895-047-540-403

Heilind Number:EDA895-047-540-403
Manufacturer:EDAC
Manufacturer Number:895-047-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-540-403

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 47 positions, ideal for multiple connections. The durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments, while the copper alloy contact material guarantees efficient transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Enjoy seamless data transfer and power delivery with this essential component, perfect for professional or DIY electronics projects.