895-047-540-407

Heilind Number:EDA895-047-540-407
Manufacturer:EDAC
Manufacturer Number:895-047-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-540-407

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers efficient power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures reliable performance. With 47 positions and a pitch of .1 in, it allows for seamless integration on your board. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential connector for optimal connectivity.