895-047-540-412

Heilind Number:EDA895-047-540-412
Manufacturer:EDAC
Manufacturer Number:895-047-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-540-412

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this essential component features 47 positions with a pitch of .1 inch, ensuring seamless compatibility with your devices. The connectors are meticulously crafted with Copper Alloy contacts and housed in UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. With a straight mount orientation and a compact single-row design, they offer effortless integration into your circuit board layout. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your connectivity solutions with this essential component, a must-have in any engineer's toolkit.