895-047-540-607

Heilind Number:EDA895-047-540-607
Manufacturer:EDAC
Manufacturer Number:895-047-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-540-607

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, it features 47 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, guarantees secure and efficient signal transmission. Perfect for a wide range of applications, this connector offers straight mount orientation, making installation a breeze. Upgrade your connectivity solutions with this essential component.