895-047-541-101

Heilind Number:EDA895-047-541-101
Manufacturer:EDAC
Manufacturer Number:895-047-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-541-101

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row with a pitch of .1 inches, ensuring precise and efficient board-to-board communication. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh conditions, with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it offers excellent conductivity for optimal signal transmission. Whether for industrial applications or DIY projects, this connector's straight mount orientation and compact design make it easy to install and space-saving. Elevate your PCB connectivity with this essential component.