895-047-541-103

Heilind Number:EDA895-047-541-103
Manufacturer:EDAC
Manufacturer Number:895-047-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-541-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 47 positions with a single row configuration, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any operating environment, from -40 to 105 °C. Each contact is made of sturdy Copper Alloy, maintaining signal integrity over time. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The straight mount orientation offers versatility in installation, accommodating various PCB layouts. Perfect for a wide range of applications, this connector is a crucial component in optimizing your electronic systems. Trust in its performance to meet your connectivity needs with ease and efficiency.