895-047-541-402

Heilind Number:EDA895-047-541-402
Manufacturer:EDAC
Manufacturer Number:895-047-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-541-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design, this connector offers reliable performance with a contact material of Copper Alloy. With 47 positions and a single row configuration, it provides ample connectivity options for your projects. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in challenging environments. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Trust in this connector for seamless board-to-board integration in your electronic setups.