895-047-541-403

Heilind Number:EDA895-047-541-403
Manufacturer:EDAC
Manufacturer Number:895-047-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-541-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 47 gold-plated copper alloy contacts for reliable signal transmission. Its rugged UL 94V-0 Polyphenylene Sulfide housing ensures durability even in harsh operating environments, with an impressive operating temperature range of -40 to 105 °C. The 1-row design, with a pitch of .1 in and a row spacing of .2 in, offers easy and efficient PCB assembly. Trust in this connector for optimal performance in your electronic applications.