895-047-541-602

Heilind Number:EDA895-047-541-602
Manufacturer:EDAC
Manufacturer Number:895-047-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-541-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 47 positions in a single row, ensuring optimal performance for your electronic systems. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees longevity and reliability even in extreme operating conditions ranging from -40 to 105 °C. The contact material, made of high-quality Copper Alloy, guarantees efficient power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Its straight mount orientation facilitates easy installation, making it a must-have in your PCB assembly. Upgrade your setup with this essential component and experience seamless connectivity like never before.