895-047-542-101

Heilind Number:EDA895-047-542-101
Manufacturer:EDAC
Manufacturer Number:895-047-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-542-101

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it offers reliable power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting quality. Featuring a single-row design with 47 positions and a pitch of .1 inches, it ensures efficient signal transfer. The straight mount orientation and compact .2-inch row spacing make it easy to install, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Upgrade your electronic projects with this essential connector.