895-047-542-102

Heilind Number:EDA895-047-542-102
Manufacturer:EDAC
Manufacturer Number:895-047-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance 47-position Card Edge Connector. Designed for seamless board-to-board integration, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. The precision-engineered copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector guarantees efficient performance in diverse environments. Upgrade your electronic setups with this essential component.