895-047-542-108

Heilind Number:EDA895-047-542-108
Manufacturer:EDAC
Manufacturer Number:895-047-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-047-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-047-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With an amperage of 3A, this connector ensures efficient power transmission, while its durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting reliability. Boasting 47 positions in a single row and a pitch of .1 inch, it offers ample room for seamless board-to-board connections. The copper alloy contact material ensures low resistance and optimal signal transfer. Designed for straight mount orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.